Reference Only
LM2901PT
Obsolete
Analog Comparators COMPARATOR QUAD +/-18V/36V 14PIN
Datasheet
LM2901PT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Analog Comparators | |
| Ib - Input Bias Current | 250 nA | |
| Ios - Input Offset Current | 5 nA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Operating Supply Current | 1.1 mA | |
| Output Current per Channel | 16 mA | |
| Output Type | Open Collector | |
| Packaging | Reel | |
| Package / Case | TSSOP-B-14 | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Response Time | 1.3 us | |
| Series | LM2901 | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 2 V | |
| Type | General Purpose | |
| Vos - Input Offset Voltage | 7 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?