Reference Only

LF-3011VA

Obsolete
LED Displays & Accessories

Manufacturer:

Mfr Part:
LF-3011VA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size4 mm x 8 mm
Module Size - W x H x T6.8 mm x 11 mm x 5 mm
Illumination ColorRed
Wavelength650 nm
ConfigurationCommon Anode
Luminous Intensity10 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleSMD/SMT
PackagingBulk
Moisture SensitiveYes
Power Consumption320 mW
Product TypeSingle Digit Surface Mount LED numeric Display
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H6.8 mm x 11 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?