
LBF7130-A0NRA
Obsolete
LED Light Bars & Light Strips Chip on Board Light Source
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Light Bars & Light Strips | |
| Product | LED Lighting Bars | |
| Illumination Color | White (Cool White) | |
| Wavelength/Color Temperature | 5028 K | |
| Number of LEDs | 4 LED | |
| Length | 170 mm | |
| Width | 27.4 mm | |
| Power Rating | 30 W | |
| If - Forward Current | 2 A | |
| Vf - Forward Voltage | 12.4 V | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| LED Size | 17.6 mm x 17.6 mm | |
| Luminous Flux | 2750 lm | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?