LB-602BA2 ROHM Semiconductor

LB-602BA2

Obsolete
LED Displays & Accessories 2DIGIT 16LED BLUE CA DISP PNL

Manufacturer:

Mfr Part:
LB-602BA2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
Display Type7 Segment
Number of Digits2 Digit
Character Size14.3 mm
Illumination ColorBlue
Wavelength470 nm
ConfigurationCommon Anode
Luminous Intensity56 mcd
If - Forward Current10 mA
Vf - Forward Voltage3.6 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
SeriesLB-602
PackagingBulk
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?