Reference Only
LB-602AK2
Obsolete
LED Displays & Accessories LED #2 DIGIT DISP.6" HI BRIGHT RD SHRT LD
Datasheet
LB-602AK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 2 Digit | |
| Character Size | 8 mm x 14.3 mm | |
| Module Size - W x H x T | 25 mm x 19 mm x 8 mm | |
| Illumination Color | Red | |
| Wavelength | 626 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 90 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.05 V | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Through Hole | |
| Series | LB-602 | |
| Packaging | Reel | |
| Power Consumption | 1.04 W | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 25 mm x 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?