Reference Only

LB-602AA2

End of Life
LED Displays & Accessories LED#2 DIGIT 6IN. DISP RED SHORT LEAD

Manufacturer:

Mfr Part:
LB-602AA2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits2 Digit
Character Size8 mm x 14.3 mm
Module Size - W x H x T25 mm x 19 mm x 8 mm
Illumination ColorRed
Wavelength626 nm
ConfigurationCommon Anode
Luminous Intensity90 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.05 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
SeriesLB-602
PackagingBulk
Power Consumption1.04 W
Product TypeDouble Digits LED Numeric Display
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H25 mm x 19 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?