LB-403VF1 ROHM Semiconductor

LB-403VF1

Obsolete
LED Displays & Accessories DISPLAYS, SEG 2V 650NM WAVELENGTH

Manufacturer:

Mfr Part:
LB-403VF1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits3 Digit
Character Size10 mm
Module Size - W x H x T26 mm x 16 mm x 8 mm
Illumination ColorRed
Wavelength650 nm
ConfigurationCommon Anode
Luminous Intensity6.3 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
SeriesLB-403VF1
PackagingBulk
Power Consumption40 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?