Reference Only

LB-402VN

Obsolete
LED Displays & Accessories LED NUM DISP.4" 2 DIGIT CC RED

Manufacturer:

Mfr Part:
LB-402VN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits2 Digit
Character Size5.57 mm x 10.16 mm
Module Size - W x H x T24 mm x 18 mm x 7 mm
Illumination ColorRed
Wavelength650 nm
ConfigurationCommon Cathode
Luminous Intensity16 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
SeriesLB-402VN
PackagingReel
Power Consumption640 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H24 mm x 18 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?