Reference Only

LB-303MA

Obsolete
LED Displays & Accessories 3DIGIT 24LED GRN CA DISP PNL

Manufacturer:

Mfr Part:
LB-303MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits3 Digit
Character Size4 mm x 8 mm
Module Size - W x H x T22 mm x 13 mm x 5 mm
Illumination ColorGreen
Wavelength563 nm
ConfigurationCommon Anode
Luminous Intensity6.3 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
SeriesLB-303MA
PackagingBulk
Power Consumption1.44 W
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H22 mm x 13 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?