Reference Only

LB-302VP

Obsolete
LED Displays & Accessories LED2 DIGIT DISP.3"CC RED DEC.PT. NOT LIT

Manufacturer:

Mfr Part:
LB-302VP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
Display Type7 Segment
Number of Digits2 Digit
Character Size7.62 mm
Illumination ColorRed
Wavelength650 nm
ConfigurationCommon Cathode
Luminous Intensity6.3 mcd
If - Forward Current15 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
SeriesLB-302VP
PackagingBulk
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H15.5 mm X 15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?