Reference Only

LB-302MP

Obsolete
LED Displays & Accessories 2DIGIT 16LED GRN CC DISP MOD

Manufacturer:

Mfr Part:
LB-302MP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
Display Type7 Segment
Number of Digits2 Digit
Character Size7.62 mm
Illumination ColorGreen
Wavelength563 nm
ConfigurationCommon Cathode
Luminous Intensity9 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
SeriesLB-302MP
PackagingBulk
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?