Reference Only
LAP-601YL
LED Displays & Accessories
Datasheet
LAP-601YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Displays & Accessories | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 14.6 mm | |
| Module Size - W x H x T | 12.5 mm x 19 mm x 8 mm | |
| Illumination Color | Yellow | |
| Wavelength | 590 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 450 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Through Hole | |
| Power Consumption | 448 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 12.5 mm x 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?