Reference Only

LAP-601YB

Not Recommended for New Designs
LED Displays & Accessories

Manufacturer:

Mfr Part:
LAP-601YB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
Display Type7 Segment
Number of Digits1 Digit
Character Size14.6 mm
Module Size - W x H x T12.5 mm x 19 mm x 0.8 mm
Illumination ColorYellow
Wavelength590 nm
ConfigurationCommon Anode
Luminous Intensity450 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
Power Consumption448 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H12.5 mm X 19 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?