Reference Only

LAP-601ML

End of Life
LED Displays & Accessories

Manufacturer:

Mfr Part:
LAP-601ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size8.3 mm x 14.6 mm
Module Size - W x H x T19 mm x 12.5 mm x 8 mm
Illumination ColorGreen
Wavelength572 nm
ConfigurationCommon Cathode
Luminous Intensity100 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
PackagingBulk
Moisture SensitiveYes
Power Consumption448 mW
Product TypeSingle Digit High Brightness LED Numeric Display
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H12.5 mm x 19 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?