Reference Only
LAP-601DB
End of Life
LED Displays & Accessories
Datasheet
LAP-601DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 8.3 mm x 14.6 mm | |
| Module Size - W x H x T | 19 mm x 12.5 mm x 8 mm | |
| Illumination Color | Orange | |
| Wavelength | 605 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 250 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Power Consumption | 448 mW | |
| Product Type | Single Digit High Brightness LED Numeric Display | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 12.5 mm x 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?