Reference Only

LAP-401YN

Obsolete
LED Displays & Accessories DISPLAYS SEG MOD 1DIGIT 8LED YLW

Manufacturer:

Mfr Part:
LAP-401YN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size5.57 mm x 10.16 mm
Module Size - W x H x T13 mm x 9.6 mm x 7 mm
Illumination ColorYellow
Wavelength590 nm
ConfigurationCommon Cathode
Luminous Intensity450 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
SeriesLAP-401YN
PackagingReel
Power Consumption448 mW
Product TypeSingle Digit High Brightness LED Numeric Display
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H9.6 mm x 13 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?