Reference Only

LA-501MN

Obsolete
LED Displays & Accessories 1DIGIT 8LED GRN CC DISP MOD

Manufacturer:

Mfr Part:
LA-501MN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size7.4 mm x 13 mm
Module Size - W x H x T17.5 mm x 12.5 mm x 7 mm
Illumination ColorGreen
Wavelength563 nm
ConfigurationCommon Cathode
Luminous Intensity16 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
SeriesLA-501MN
PackagingBulk
Power Consumption480 mW
Product TypeSingle Digit LED Numeric Display
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H12.5 mm x 17.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?