Reference Only

LA-401BN

Obsolete
LED Displays & Accessories LED NUM 1 DIGIT DISP .3" CC BLUE

Manufacturer:

Mfr Part:
LA-401BN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
Display Type7 Segment
Number of Digits1 Digit
Character Size10.16 mm
Illumination ColorBlue
Wavelength470 nm
ConfigurationCommon Cathode
Luminous Intensity56 mcd
If - Forward Current10 mA
Vf - Forward Voltage3.6 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
PackagingReel
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H9.6 mm X 13 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?