Reference Only
LA-301BL
Obsolete
LED Displays & Accessories LED NUM 1 DIGIT DISP.3" CC BLUE
Datasheet
LA-301BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Displays & Accessories | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 8 mm | |
| Illumination Color | Blue | |
| Wavelength | 470 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 470 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 3.6 V | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Through Hole | |
| Series | LA-301BL | |
| Packaging | Bulk | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 7 mm X 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?