Reference Only
LA-101MK
Obsolete
LED Displays & Accessories DISPLAYS SEG 563NM WAVELENGTH 2.1V
Datasheet
LA-101MK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 14.1 mm x 25.4 mm | |
| Module Size - W x H x T | 34 mm x 24 mm x 10.5 mm | |
| Illumination Color | Green | |
| Wavelength | 563 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 16 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Through Hole | |
| Series | LA-101MK | |
| Packaging | Bulk | |
| Power Consumption | 640 mW | |
| Product Type | High efficiency, single-digit numeric displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 24 mm x 34 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?