Reference Only

KXUD9-2050

Obsolete
Accelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR

Manufacturer:

Mfr Part:
KXUD9-2050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAccelerometers
Sensor Type3-axis
Sensing AxisX, Y, Z
Acceleration2 g, 4 g, 6 g, 8 g
Sensitivity819 counts/g, 410 counts/g, 273 counts/g, 205 counts/g
Output TypeDigital
Interface TypeI2C, SPI
Supply Voltage - Max3.6 V
Supply Voltage - Min1.8 V
Operating Supply Current220 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypeAccelerometers
SeriesKXUD9
SubcategorySensors
TradenameKionix

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8543709860
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?