Reference Only

KXTE9-2050

Obsolete
Accelerometers 3.3V DIGITAL I2C 2g

Manufacturer:

Mfr Part:
KXTE9-2050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAccelerometers
Sensor Type3-axis
Sensing AxisX, Y, Z
Acceleration2 g
Sensitivity16 counts/g
Output TypeDigital
Interface TypeI2C
Supply Voltage - Max3.6 V
Supply Voltage - Min1.8 V
Operating Supply Current30 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseLGA-10
PackagingReel
Moisture SensitiveYes
Product TypeAccelerometers
SeriesKXTE9
SubcategorySensors
TradenameKionix

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8543709860
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?