Reference Only

KXTE9-1050

Not Recommended for New Designs
Accelerometers RECOMMENDED ALT 912-KX023-1025-FR

Manufacturer:

Mfr Part:
KXTE9-1050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAccelerometers
Sensor Type3-axis
Sensing AxisX, Y, Z
Acceleration2 g
Sensitivity16 mV/g
Output TypeAnalog
Interface TypeI2C
Supply Voltage - Max3.6 V
Supply Voltage - Min1.8 V
Operating Supply Current30 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseLGA-10
PackagingBulk
Moisture SensitiveYes
Product TypeAccelerometers
SeriesKXTE9
SubcategorySensors
TradenameKionix

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?