Reference Only

KXRB5-2050

Obsolete
Accelerometers RECOMMENDED ALT 912-KXTC9-2050-PR

Manufacturer:

Mfr Part:
KXRB5-2050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAccelerometers
Sensor Type3-axis
Sensing AxisX, Y, Z
Acceleration2 g
Sensitivity660 mV/g
Output TypeAnalog
Supply Voltage - Max5.25 V
Supply Voltage - Min2.5 V
Operating Supply Current500 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypeAccelerometers
SeriesKXRB5
SubcategorySensors
TradenameKionix

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8543709860
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?