Reference Only
KXR94-2283
Obsolete
Accelerometers RECOMMENDED ALT 912-KXR94-2283-PR
Datasheet
KXR94-2283 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Accelerometers | |
| Sensor Type | 3-axis | |
| Sensing Axis | X, Y, Z | |
| Acceleration | 2 g | |
| Sensitivity | 1000 mV/g | |
| Output Type | Analog | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 2.5 V | |
| Operating Supply Current | 1 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-14 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Accelerometers | |
| Series | KXR94 | |
| Subcategory | Sensors | |
| Tradename | Kionix |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8543709860 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?