Reference Only

KXD94-7228

Obsolete
Accelerometers

Manufacturer:

Mfr Part:
KXD94-7228

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAccelerometers
Sensor Type3-axis
Sensing AxisX, Y, Z
Acceleration13 g
Sensitivity150 mV/g
Output TypeAnalog
Supply Voltage - Max5.25 V
Supply Voltage - Min2.5 V
Operating Supply Current1.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Moisture SensitiveYes
Product TypeAccelerometers
SeriesKXD94
SubcategorySensors
TradenameKionix

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8543709860
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?