Reference Only

KX222-1054

End of Life
Accelerometers

Manufacturer:

Mfr Part:
KX222-1054

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAccelerometers
Sensor Type3-axis
Sensing AxisX, Y, Z
Acceleration8 g, 16 g, 32 g
Sensitivity4096 counts/g, 2048 counts/g, 1024 counts/g
Output TypeDigital
Interface TypeI2C
Resolution8 bit, 16 bit
Supply Voltage - Max3.6 V
Supply Voltage - Min1.71 V
Operating Supply Current145 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseLGA-12
PackagingReel
Moisture SensitiveYes
Product TypeAccelerometers
SubcategorySensors
TradenameKionix

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?