Reference Only

KX134ACR-LBZE2

Obsolete
Accelerometers Accelerometer IC: KX134ACR-LBZ is a MEMS capacitive 3-axis accelerometer using Kionix Technology.

Manufacturer:

Mfr Part:
KX134ACR-LBZE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAccelerometers
Sensor Type3-axis
Sensing AxisX, Y, Z
Acceleration64 g
Sensitivity2048 counts/g
Output TypeDigital
Interface TypeI2C, SPI
Supply Voltage - Max3.6 V
Supply Voltage - Min1.7 V
Operating Supply Current220 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseVLGA-12
PackagingReel
Moisture SensitiveYes
Product TypeAccelerometers
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?