Reference Only

KX132ACR-LBZE2

End of Life
Accelerometers

Manufacturer:

Mfr Part:
KX132ACR-LBZE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAccelerometers
Sensor Type3-axis
Sensing AxisX, Y, Z
Acceleration2 g, 4 g, 8 g, 16 g
Sensitivity16384 counts/g
Output TypeDigital
Interface TypeI2C, SPI
Supply Voltage - Max3.6 V
Supply Voltage - Min1.7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseVFLGA-12
PackagingReel
Moisture SensitiveYes
Product TypeAccelerometers
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?