Reference Only
KMX63-1055
Obsolete
Accelerometers
Datasheet
KMX63-1055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Accelerometers | |
| Sensor Type | 3-axis | |
| Sensing Axis | X, Y, Z | |
| Acceleration | 8 g, 16 g, 32 g, 64 g | |
| Sensitivity | 4096 counts/g, 2048 counts/g, 1024 counts/g | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Resolution | 16 bit | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.7 V | |
| Operating Supply Current | 395 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | LGA-16 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Accelerometers | |
| Subcategory | Sensors | |
| Tradename | Kionix |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9015808040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?