Reference Only

KDZTFTR27B

Obsolete
Zener Diodes

Manufacturer:

Mfr Part:
KDZTFTR27B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage27 V
Mounting StyleSMD/SMT
Package / CaseSOD-123-2
Pd - Power Dissipation1 W
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10 mA
Ir - Reverse Current10 uA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Zener Current10 uA
Part # AliasesKDZTF27B

Export and Environmental Classification

AttributeDescription
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?