Reference Only

KDZLVTFTR91

Zener Diodes 85-96Vz(V) 2Iz(mA) AEC-Q101 Qualified.

Manufacturer:

Mfr Part:
KDZLVTFTR91

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage91 V
Mounting StyleSMD/SMT
Package / CaseSOD-123-2
Pd - Power Dissipation1 W
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance340 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current2 mA
QualificationAEC-Q101
PackagingReel
Height0.9 mm
Ir - Reverse Current5 uA
Length2.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.7 mm
Zener Current5 uA
Part # AliasesKDZLVTF91

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.177$531.00
$0.155$1,395.00
Need more?