Reference Only

JMZVTR8.2B

New Product
Zener Diodes .

Manufacturer:

Mfr Part:
JMZVTR8.2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage8.36 V
Mounting StyleSMD/SMT
Pd - Power Dissipation1 W
Zz - Zener Impedance60 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
PackagingReel
Height1 mm
Ir - Reverse Current1 uA
Length2.3 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.4 mm
Zener Current500 uA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.117$351.00
$0.102$612.00
$0.087$783.00
$0.08$1,920.00
Need more?