Reference Only
IMT4FRAT108
RF Bipolar Transistors
Datasheet
IMT4FRAT108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | RF Bipolar Transistors | |
| Transistor Type | Bipolar | |
| Technology | Si | |
| Transistor Polarity | PNP/PNP | |
| Operating Frequency | 140 MHz | |
| DC Collector/Base Gain hfe Min | 180 at - 6 V, - 2 mA | |
| Collector- Emitter Voltage VCEO Max | - 120 V | |
| Emitter- Base Voltage VEBO | - 5 V | |
| Continuous Collector Current | - 50 mA | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Dual | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-457-6 | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | RF Bipolar Transistors | |
| Subcategory | RF Transistors | |
| Part # Aliases | IMT4FRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?