Reference Only

IMT2AT108

Not Recommended for New Designs
Bipolar Transistors - BJT DUAL PNP 50V 150MA SOT-457

Manufacturer:

Mfr Part:
IMT2AT108

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-457-6
Transistor PolarityPNP
ConfigurationDual
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage500 mV
Pd - Power Dissipation300 mW
Gain Bandwidth Product fT140 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 150 mA
DC Collector/Base Gain hfe Min120 at- 1 mA, - 6 V
DC Current Gain hFE Max560 at- 1 mA, - 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesIMT2A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?