Reference Only
IMH23T110
Digital Transistors Dual NPN 20V 600mA.
Datasheet
IMH23T110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Transistors | |
| Configuration | Dual | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 4.7 kOhms | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-457-6 | |
| DC Collector/Base Gain hfe Min | 820 at 50 mA, 5 V | |
| Maximum Operating Frequency | 150 MHz | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Continuous Collector Current | 600 mA | |
| Pd - Power Dissipation | 300 mW | |
| Maximum Operating Temperature | + 150 C | |
| Series | IMH23 | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | 12 V | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | IMH23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $420.00 | |
| $0.128 | $768.00 | |
| $0.111 | $999.00 | |
| $0.109 | $2,616.00 |
Need more?