Reference Only

IMH21T110

Digital Transistors TRANS DIGI BJT NPN 20V 600MA 6PIN.

Manufacturer:

Mfr Part:
IMH21T110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN
Typical Input Resistor10 kOhms
Mounting StyleSMD/SMT
Package / CaseSOT-457-6
DC Collector/Base Gain hfe Min820 at 50 mA, 5 V
Maximum Operating Frequency150 MHz
Collector- Emitter Voltage VCEO Max20 V
Continuous Collector Current600 mA
Pd - Power Dissipation300 mW
Maximum Operating Temperature+ 150 C
SeriesIMH21
PackagingReel
Emitter- Base Voltage VEBO12 V
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesIMH21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?