Reference Only

IMD16AT108

Digital Transistors PNP/NPN 50V 500MA SOT-457.

Manufacturer:

Mfr Part:
IMD16AT108

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor100 kOhms, 2.2 kOhms
Typical Resistor Ratio10
Mounting StyleSMD/SMT
Package / CaseSC-74-6
DC Collector/Base Gain hfe Min100 at 1 mA, 5 V, 82 at - 50 mA, - 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 300 mV, 50 V
Continuous Collector Current- 500 mA, 100 mA
Pd - Power Dissipation300 mW
Maximum Operating Temperature+ 150 C
SeriesIMD16A
PackagingReel
Emitter- Base Voltage VEBO- 2 V, 5 V
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesIMD16A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.144$432.00
$0.131$786.00
$0.113$1,017.00
$0.112$2,688.00
Need more?