Reference Only

HT8MA5TB1

New Product
MOSFETs 30V 7.5A/9A, Dual Nch+Pch, HSMT8, Power MOSFET : HT8MA5 is a power MOSFET with low on-resistance and High power small mold package, suitable for Switching and Motor drives applications..

Manufacturer:

Mfr Part:
HT8MA5TB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSMT-8
Transistor PolarityN-Channel, P-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V, 30 V
Id - Continuous Drain Current- 12 A, 12 A
Rds On - Drain-Source Resistance16.4 mOhms, 34.4 mOhms
Vgs - Gate-Source Voltage20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V, 2.5 V
Qg - Gate Charge14.5 nC, 18.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation14 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time7 ns, 21 ns
Forward Transconductance - Min5.7 S, 6 S
Product TypeMOSFETs
Rise Time13 ns, 20 ns
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time33 ns, 52 ns
Typical Turn-On Delay Time8 ns, 9.5 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.533$1,599.00
$0.513$3,078.00
$0.494$4,446.00
Need more?
Contact Us