Reference Only

HT8KA6TB1

New Product
MOSFETs 30V 15A, Dual Nch+Pch, HSMT8, Power MOSFET : HT8KA6 is a power MOSFET with low on-resistance and High power small mold package, suitable for Switching and Motor drives applications..

Manufacturer:

Mfr Part:
HT8KA6TB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSMT-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance10.9 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge33 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation16 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time30 ns
Forward Transconductance - Min9.2 S
Pin Count8
Product TypeMOSFETs
Rise Time17 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time69 ns
Typical Turn-On Delay Time10 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.564$1,692.00
$0.508$4,572.00
Need more?