Reference Only

HP8M31TB1

MOSFETs .

Manufacturer:

Mfr Part:
HP8M31TB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSOP-8
Transistor PolarityN-Channel, P-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current8.5 A
Rds On - Drain-Source Resistance65 mOhms, 70 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge12.3 nC, 38 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation7 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time10 ns, 30 ns
Forward Transconductance - Min3 S, 6.5 S
Product TypeMOSFETs
Rise Time18 ns, 15 ns
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time33 ns, 85 ns
Typical Turn-On Delay Time12 ns, 16 ns
Part # AliasesHP8M31

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?