Reference Only

HP8K24TB

MOSFETs .

Manufacturer:

Mfr Part:
HP8K24TB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSOP-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current27 A, 80 A
Rds On - Drain-Source Resistance8.8 mOhms, 3 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge10 nC, 36 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation22 W, 31 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time3.4 ns, 19 ns
Forward Transconductance - Min10 S, 27 S
Product TypeMOSFETs
Rise Time4.5 ns, 12 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time25.5 ns, 59 ns
Typical Turn-On Delay Time9.6 ns, 20 ns
Part # AliasesHP8K24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.596$1,490.00
$0.577$2,885.00
Need more?