Reference Only
GNP2130TEC-ZE2
GaN FETs
Datasheet
GNP2130TEC-ZE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | GaN FETs | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN8080CK-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 650 V | |
| Id - Continuous Drain Current | 14.5 A | |
| Rds On - Drain-Source Resistance | 182 mOhms | |
| Vgs - Gate-Source Voltage | - 10 V, + 6.5 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V | |
| Qg - Gate Charge | 2.8 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 91 W | |
| Channel Mode | Enhancement | |
| Technology | GaN | |
| Configuration | Single | |
| Fall Time | 6.7 ns | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Pin Count | 8 | |
| Product Type | GaN FETs | |
| Product | GaN HEMTs | |
| Rise Time | 4.1 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 6 ns | |
| Typical Turn-On Delay Time | 4.9 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?