Reference Only

GMR50HJBFQR047

New Product
Current Sense Resistors - SMD 5025 (2010) size, 4W, 47m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size..

Manufacturer:

Mfr Part:
GMR50HJBFQR047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesGMR50
Resistance47 mOhms
Power Rating4 W
Tolerance1 %
Temperature Coefficient25 PPM / C
Case Code - in2010
Case Code - mm5025
Length5 mm (0.197 in)
Width2.5 mm (0.098 in)
Height0.4 mm (0.016 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductShunt Resistor
SubcategoryResistors
TypeHigh Power Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.377$754.00
$0.337$1,348.00
$0.322$2,576.00
Need more?