Reference Only

FTZU6.2EFHT148

Not Recommended for New Designs
Zener Diodes

Manufacturer:

Mfr Part:
FTZU6.2EFHT148

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.2 V
Mounting StyleSMD/SMT
Package / CaseSOT-25-5
Pd - Power Dissipation200 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current3 uA
Zz - Zener Impedance60 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationQuad Common Anode
Test Current5 mA
QualificationAEC-Q101
PackagingReel
Height1.1 mm
Ir - Reverse Current3 uA
Length2.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.6 mm
Zener Current3 uA
Part # AliasesFTZU6.2EFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?