FTZ56ET148 ROHM Semiconductor

FTZ56ET148

Obsolete
Zener Diodes ZENER ARRAY

Manufacturer:

Mfr Part:
FTZ56ET148

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage56.5 V
Mounting StyleSMD/SMT
Pd - Power Dissipation200 mW
Voltage Tolerance6 %
Ir - Maximum Reverse Leakage Current500 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current2 mA
PackagingReel
Height1.1 mm
Ir - Reverse Current500 nA
Length2.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?