Reference Only

FTZ5.6EFHT148

Zener Diodes

Manufacturer:

Mfr Part:
FTZ5.6EFHT148

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage5.6 V
Mounting StyleSMD/SMT
Package / CaseSC-74A-5
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
ConfigurationQuad
QualificationAEC-Q101
Height1.3 mm
Ir - Reverse Current5 mA
Length2.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width2.9 mm
Zener Current5 mA
Part # AliasesFTZ5.6EFH

Export and Environmental Classification

AttributeDescription
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?