Reference Only
FTZ30ET148
Zener Diodes DIODE ZENER QUAD ANODE 4.305V 200MW.
Datasheet
FTZ30ET148 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 30 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-25-5 | |
| Pd - Power Dissipation | 200 mW | |
| Ir - Maximum Reverse Leakage Current | 100 nA | |
| Zz - Zener Impedance | 200 Ohms | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Quad Common Anode | |
| Test Current | 5 mA | |
| Packaging | Reel | |
| Series | FTZ30E | |
| Height | 0.9 mm | |
| Ir - Reverse Current | 500 nA | |
| Length | 3 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Width | 1.8 mm | |
| Zener Current | 100 nA | |
| Part # Aliases | FTZ30E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $498.00 | |
| $0.151 | $906.00 | |
| $0.131 | $1,179.00 | |
| $0.13 | $3,120.00 |
Need more?