Reference Only

FMP1T148

Small Signal Switching Diodes SC-74A COMMON ANODE.

Manufacturer:

Mfr Part:
FMP1T148

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-25-5
Peak Reverse Voltage80 V
Max Surge Current250 mA
If - Forward Current80 mA
ConfigurationQuad
Recovery Time4 ns
Vf - Forward Voltage900 mV
Ir - Reverse Current100 nA
Maximum Operating Temperature+ 150 C
SeriesFMP1
PackagingReel
Frequency Range1 MHz
Maximum Diode Capacitance3.5 pF
Pd - Power Dissipation80 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesFMP1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.176$528.00
$0.153$1,377.00
$0.142$3,408.00
Need more?