FMC4AT148 ROHM Semiconductor

FMC4AT148

Not Recommended for New Designs
Digital Transistors TRANS DIGI BJT NPN PNP 100MA 5PIN

Manufacturer:

Mfr Part:
FMC4AT148

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor47 kOhms, 10 kOhms
Typical Resistor Ratio1, 4.7
Mounting StyleSMD/SMT
Package / CaseSC-74A-5
DC Collector/Base Gain hfe Min68, 68
Maximum Operating Frequency250 MHz, 250 MHz
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Pd - Power Dissipation300 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Output Voltage100 mV, - 100 mV
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?